
* Images are for reference only
AM1M-1215SH30-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1M-1215SH30-NZ
- JLCPCB Part #
- C6123950
- Package
- DIP,20x10mm
- Description
- 1 10.8V~13.2V 15V 1W 3kV 67mA 81% Short Circuit Protection、Automatic fault recovery DIP,20x10mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8632
200+
$5.9315
500+
$5.7338
1000+
$5.6358
Related Products