AM1LS-0315SJZTR
Extended
* Images are for reference only
AM1LS-0315SJZTR
Attributes
Value
Manufacturer
MFR.Part #
AM1LS-0315SJZTR
JLCPCB Part #
C7071812
Package
SMD,11.4x7.1mm
Description
1 15V 1W 2.97V~3.63V 67mA 84% SMD,11.4x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSMD,11.4x7.1mm
Output Current(Max)67mA
Conversion Efficiency84%
Output Power1W
Voltage - Supply2.97V~3.63V
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage15V
Number of Outputs1