
* Images are for reference only
AM1G-2424S-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1G-2424S-NZ
- JLCPCB Part #
- C7213801
- Package
- SIP,22x9.5mm
- Description
- 1 18V~36V 24V 42mA 77% SIP,22x9.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9588
198+
$8.7617
506+
$8.4686
990+
$8.3237
Related Products