
AM15E-4803DZ
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Output Current(Max) | 1.5A | |
| Conversion Efficiency | 80% | |
| Output Power | 15W | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Over Current Protection、Automatic fault recovery | |
| Output Voltage | -3.3V~3.3V | |
| Number of Outputs | 2 |

* Images are for reference only
AM15E-4803DZ
Extended- Manufacturer
- MFR.Part #
- AM15E-4803DZ
- JLCPCB Part #
- C7072501
- Package
- -
- Description
- -3.3V~3.3V 1.5A 1.5kV 15W 2 36V~72V 80% - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AM15E-4803DZ
Extended- Manufacturer
- MFR.Part #
- AM15E-4803DZ
- JLCPCB Part #
- C7072501
- Package
- -
- Description
- -3.3V~3.3V 1.5A 1.5kV 15W 2 36V~72V 80% - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM15E-4803DZ Specifications
AM15E-4803DZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Output Current(Max) | 1.5A | |
| Conversion Efficiency | 80% | |
| Output Power | 15W | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Over Current Protection、Automatic fault recovery | |
| Output Voltage | -3.3V~3.3V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM15E-4803DZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM15E-4803DZ Documents
AM15E-4803DZ datasheets or manufacturer documentation.
Datasheet: AM15E-4803DZ Datasheet (PDF)
AM15E-4803DZ Schematic Symbol & PCB Footprint
The AM15E-4803DZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.