


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD,12x12mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98dBm | |
| Output Power | 22dBm | |
| Voltage - Supply | 2.97V~3.6V | |
| Utilized IC / Part | BL616 | |
| Interface Type | UART、SDIO、SPI、I2C、GPIO、PWM、I2S、USB2.0 | |
| Send Current | 394mA | |
| Receive Current | 59mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Ai-M62-CBS(BLIFN4) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD,12x12mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98dBm | |
| Output Power | 22dBm | |
| Voltage - Supply | 2.97V~3.6V | |
| Utilized IC / Part | BL616 | |
| Interface Type | UART、SDIO、SPI、I2C、GPIO、PWM、I2S、USB2.0 | |
| Send Current | 394mA | |
| Receive Current | 59mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Ai-M62-CBS(BLIFN4). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Ai-M62-CBS(BLIFN4) datasheets or manufacturer documentation.
Datasheet: Ai-M62-CBS(BLIFN4) Datasheet (PDF)
The Ai-M62-CBS(BLIFN4) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.