
* Images are for reference only
FP7122XR-G1
Extended
- Manufacturer
- Advanced Analog Technology
- MFR.Part #
- FP7122XR-G1
- JLCPCB Part #
- C3001633
- Package
- SOP-8-EP
- Description
- -25℃~+85℃ 1 3% 8.5V~100V Buck Built-in Over-Temperature Protection (OTP)、Short-Circuit Protection PWM SOP-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2606
10+
$0.2541
30+
$0.2509
100+
$0.2477
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products