
* Images are for reference only
4489
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 4489
- JLCPCB Part #
- C3681390
- Package
- DIP-8
- Description
- 0℃~+80℃ 2.5V~12V 800mA DIP-8 Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7260
200+
$0.6686
500+
$0.6445
1000+
$0.6332
Related Products