
- Manufacturer
- MFR.Part #
- 4168
- JLCPCB Part #
- C22319879
- Package
- -
- Description
- 100mA 1W 9V~12V Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Adafruit Industries | |
| Package | - | |
| Power(Watts) | 1W | |
| Illumination Color | Cold White | |
| Current - Supply | 100mA | |
| Voltage - Forward(Vf) | 9V~12V |

* Images are for reference only
4168
Extended- Manufacturer
- MFR.Part #
- 4168
- JLCPCB Part #
- C22319879
- Package
- -
- Description
- 100mA 1W 9V~12V Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4168
- JLCPCB Part #
- C22319879
- Package
- -
- Description
- 100mA 1W 9V~12V Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4168 Specifications
4168 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Adafruit Industries | |
| Package | - | |
| Power(Watts) | 1W | |
| Illumination Color | Cold White | |
| Current - Supply | 100mA | |
| Voltage - Forward(Vf) | 9V~12V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4168. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4168 Schematic Symbol & PCB Footprint
The 4168 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.