
* Images are for reference only
374
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 374
- JLCPCB Part #
- C17257566
- Package
- TO-92-3
- Description
- 12bit 3V~5.5V Single-bus Temperature threshold monitoring、Configurable temperature output ±0.5℃ TO-92-3 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9665
200+
$4.3766
500+
$4.2303
1000+
$4.1579