
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Adafruit Industries | |
| Package | - | |
| Length | 70mm | |
| Height | 17mm | |
| Impedance | 4Ω | |
| Width | 30mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3351 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Adafruit Industries | |
| Package | - | |
| Length | 70mm | |
| Height | 17mm | |
| Impedance | 4Ω | |
| Width | 30mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3351. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3351 datasheets or manufacturer documentation.
Datasheet: 3351 Datasheet (PDF)
The 3351 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.