
* Images are for reference only
EB2532JA12-18.432M TR
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- EB2532JA12-18.432M TR
- JLCPCB Part #
- C6606539
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 18.432MHz 70Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9295
200+
$0.3715
500+
$0.3587
1000+
$0.3522
Related Products