EA2532QA18-16.000M TR
Extended
* Images are for reference only

EA2532QA18-16.000M TR

Attributes
Value
Manufacturer
MFR.Part #
EA2532QA18-16.000M TR
JLCPCB Part #
C6233974
Package
SMD3225-4P
Description
-40℃~+85℃ 16MHz 18pF 80Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerAbracon LLC
PackageSMD3225-4P
Load Capacitance18pF
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±20ppm
Frequency16MHz