
* Images are for reference only
ASPIAIG-S6055-330M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-S6055-330M-T
- JLCPCB Part #
- C2047004
- Package
- SMD,6x6mm
- Description
- 1.8A 170mΩ 2A 33uH AEC-Q200 ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4921
200+
$0.1914
500+
$0.1834
800+
$0.1802
Related Products