
* Images are for reference only
ASPIAIG-FLR4020-2R2M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-FLR4020-2R2M-T
- JLCPCB Part #
- C1332150
- Package
- SMD,4.1x4.1mm
- Description
- 2.2uH 23.5mΩ 4.8A AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 217
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 215
In-stock Item Pricing
Qty Unit Price
1+
$1.9189
10+
$1.6101
30+
$1.4171
100+
$1.2176
500+
$1.1292
1000+
$1.0890
Related Products