
* Images are for reference only
ASFLMB-30.000MHZ-LC-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASFLMB-30.000MHZ-LC-T
- JLCPCB Part #
- C17642798
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 16mA 30MHz LVCMOS ±50ppm SMD5032-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2174
200+
$1.6825
500+
$1.6262
1000+
$1.5989