
* Images are for reference only
ASEMPC-27.000MHZ-Z-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASEMPC-27.000MHZ-Z-T
- JLCPCB Part #
- C17390803
- Package
- SMD3225-6P
- Description
- -55℃~+125℃ 2.25V~3.6V 27MHz 35mA CMOS ±50ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0069
200+
$2.3973
500+
$2.3168
1000+
$2.2782