
* Images are for reference only
ASDDV-25.000MHZ-LC-T3
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASDDV-25.000MHZ-LC-T3
- JLCPCB Part #
- C17500410
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 25MHz 4mA ±50ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$2.2112
10+
$1.8542
30+
$1.6306
100+
$1.4023