
* Images are for reference only
ALFT-03A-6
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ALFT-03A-6
- JLCPCB Part #
- C1535226
- Package
- Plugin
- Description
- -25℃~+85℃ 10mH@1kHz 2 250V 700mA 800mΩ 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4158
200+
$0.5480
500+
$0.5288
1000+
$0.5191