
* Images are for reference only
ALANL100X1-EF10ET
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ALANL100X1-EF10ET
- JLCPCB Part #
- C5583440
- Package
- SMD-16P,12.7x7.1mm
- Description
- 0℃~+70℃ 1CT:1CT、1CT:1CT 350uH SMD-16P,12.7x7.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.1519
10+
$3.0715
30+
$3.0168
100+
$2.9637
Related Products