
* Images are for reference only
AIUR-07-150K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-07-150K
- JLCPCB Part #
- C1336011
- Package
- Plugin,D6xL4mm
- Description
- 1.3A 130mΩ 15uH 930mA ±10% 插件,D6xL4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3582
200+
$0.1387
500+
$0.1338
1000+
$0.1314