
* Images are for reference only
AISR-01-363J
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISR-01-363J
- JLCPCB Part #
- C5561336
- Package
- Plugin,D=10.8mm
- Description
- 16mA 27Ω 36mH ±5% 插件,D=10.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3017
200+
$0.9185
400+
$0.8879
800+
$0.8734