
* Images are for reference only
AIRD-03-150K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIRD-03-150K
- JLCPCB Part #
- C1331195
- Package
- Plugin,D28xL21mm
- Description
- 13.5A 15uH 32A 9mΩ ±10% 插件,D28xL21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7235
200+
$1.4415
500+
$1.3901
1000+
$1.3660