
* Images are for reference only
AIRD-02-2R2K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIRD-02-2R2K
- JLCPCB Part #
- C1331113
- Package
- Plugin,D21xL21mm
- Description
- 11.4A 2.2uH 4mΩ 68A ±10% 插件,D21xL21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2148
200+
$1.6322
500+
$1.5744
800+
$1.5454
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →