CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. AICC-02-220K-T (5K/REEL)
AICC-02-220K-T (5K/REEL)
Extended
* Images are for reference only

AICC-02-220K-T (5K/REEL)

Attributes
Value
Manufacturer
Abracon LLC
MFR.Part #
AICC-02-220K-T (5K/REEL)
JLCPCB Part #
C1330622
Package
Plugin,D2.8xL6.2mm
Description
1.35Ω 13MHz 22uH 285mA 50@2.52MHz Color Band Inductor ±10% 插件,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerAbracon LLC
PackagePlugin,D2.8xL6.2mm
Inductance22uH
TypeColor Band Inductor
Q @ Frequency50@2.52MHz
Frequency - Self Resonant13MHz
Tolerance±10%
Current Rating285mA
DC Resistance(DCR)1.35Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. AICC-02-220K-T (5K/REEL)
AICC-02-220K-T (5K/REEL)

* Images are for reference only

AICC-02-220K-T (5K/REEL)

Extended
Manufacturer

Abracon LLC

MFR.Part #
AICC-02-220K-T (5K/REEL)
JLCPCB Part #
C1330622
Package
Plugin,D2.8xL6.2mm
Description
1.35Ω 13MHz 22uH 285mA 50@2.52MHz Color Band Inductor ±10% 插件,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AICC-02-220K-T (5K/REEL)

* Images are for reference only

AICC-02-220K-T (5K/REEL)

Extended
Manufacturer

Abracon LLC

MFR.Part #
AICC-02-220K-T (5K/REEL)
JLCPCB Part #
C1330622
Package
Plugin,D2.8xL6.2mm
Description
1.35Ω 13MHz 22uH 285mA 50@2.52MHz Color Band Inductor ±10% 插件,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AICC-02-220K-T (5K/REEL) Specifications

AICC-02-220K-T (5K/REEL) technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerAbracon LLC
PackagePlugin,D2.8xL6.2mm
Inductance22uH
TypeColor Band Inductor
Q @ Frequency50@2.52MHz
Frequency - Self Resonant13MHz
Tolerance±10%
Current Rating285mA
DC Resistance(DCR)1.35Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AICC-02-220K-T (5K/REEL). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AICC-02-220K-T (5K/REEL) Documents

AICC-02-220K-T (5K/REEL) datasheets or manufacturer documentation.

Datasheet: AICC-02-220K-T (5K/REEL) Datasheet (PDF)

AICC-02-220K-T (5K/REEL) Schematic Symbol & PCB Footprint

The AICC-02-220K-T (5K/REEL) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.