
* Images are for reference only
AEMIF-0805-401M-16-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AEMIF-0805-401M-16-T
- JLCPCB Part #
- C5942538
- Package
- 0805
- Description
- -40℃~+85℃ 1 16V 2 20dB@800MHz~2GHz 400MHz 0805 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4360
1000+
$0.1740
2500+
$0.1682
5000+
$0.1653
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products