
* Images are for reference only
ABM3-25.000MHZ-J2Y-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABM3-25.000MHZ-J2Y-T
- JLCPCB Part #
- C6457927
- Package
- SMD5032
- Description
- -40℃~+105℃ 18pF 25MHz 30Ω ±20ppm ±30ppm SMD5032 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9569
200+
$0.3828
500+
$0.3699
1000+
$0.3635
Related Products