
* Images are for reference only
AW9967DNR
Extended
- Manufacturer
- AWINIC(Shanghai Awinic Tech)
- MFR.Part #
- AW9967DNR
- JLCPCB Part #
- C3098145
- Package
- DFN-6L-EP(2x2)
- Description
- -40℃~+85℃ 1 1.1MHz 2.7V~5.5V Boost Built-in Over Current Protection、Over-Temperature Protection (OTP) PWM DFN-6L-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2213
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2201
In-stock Item Pricing
Qty Unit Price
1+
$0.1168
50+
$0.0932
150+
$0.0814
500+
$0.0725
3000+
$0.0626
6000+
$0.0590
Related Products
Welcome back, may I help you?