Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. AW37501CSR
AW37501CSR - 1
AW37501CSR - 2
AW37501CSR - 3
Extended1/3
* Images are for reference only
AW37501CSR
Attributes
Value
Manufacturer
AWINIC(Shanghai Awinic Tech)
MFR.Part #
AW37501CSR
JLCPCB Part #
C5125889
Package
BGA-15
Description
-40℃~+85℃ 0.6mA 2.7V~5V I²C BGA-15 LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageBGA-15
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5V
Quiescent Current0.6mA
FeaturesIntegrated boost circuit
InterfaceI²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. AW37501CSR
AW37501CSR

* Images are for reference only

AW37501CSR

Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW37501CSR
JLCPCB Part #
C5125889
Package
BGA-15
Description
-40℃~+85℃ 0.6mA 2.7V~5V I²C BGA-15 LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW37501CSR

* Images are for reference only

AW37501CSR
Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW37501CSR
JLCPCB Part #
C5125889
Package
BGA-15
Description
-40℃~+85℃ 0.6mA 2.7V~5V I²C BGA-15 LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW37501CSR Specifications

AW37501CSR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageBGA-15
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5V
Quiescent Current0.6mA
FeaturesIntegrated boost circuit
InterfaceI²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW37501CSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AW37501CSR Documents

AW37501CSR datasheets or manufacturer documentation.

Datasheet: AW37501CSR Datasheet (PDF)

AW37501CSR Schematic Symbol & PCB Footprint

The AW37501CSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.