


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | FCDFN-6L(0.7x1.1) | |
| Frequency Range | 1.805GHz~2.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.3V | |
| Features | 输入匹配集成、输出匹配集成、快速使能控制、旁路模式 | |
| P1dB | -1.2dBm | |
| Noise Figure | 0.9dB | |
| Input Return Loss | 12dB | |
| Output Return Loss | 13dB | |
| Current - Supply | 8mA | |
| IP3 | 11dBm | |
| Gain | 13.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW15208MFDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | FCDFN-6L(0.7x1.1) | |
| Frequency Range | 1.805GHz~2.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.3V | |
| Features | 输入匹配集成、输出匹配集成、快速使能控制、旁路模式 | |
| P1dB | -1.2dBm | |
| Noise Figure | 0.9dB | |
| Input Return Loss | 12dB | |
| Output Return Loss | 13dB | |
| Current - Supply | 8mA | |
| IP3 | 11dBm | |
| Gain | 13.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW15208MFDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW15208MFDR datasheets or manufacturer documentation.
Datasheet: AW15208MFDR Datasheet (PDF)
The AW15208MFDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.