


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | FCLGA-10(1.1x1.5) | |
| Frequency range | 100MHz~6GHz | |
| Voltage - Supply | 1.65V~3.3V | |
| Insertion loss | 0.57dB | |
| Features | Integrated control logic | |
| Circuit | DPDT | |
| P1dB | 39dBm | |
| isolation | 33dB | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW12022FLR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | FCLGA-10(1.1x1.5) | |
| Frequency range | 100MHz~6GHz | |
| Voltage - Supply | 1.65V~3.3V | |
| Insertion loss | 0.57dB | |
| Features | Integrated control logic | |
| Circuit | DPDT | |
| P1dB | 39dBm | |
| isolation | 33dB | |
| operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW12022FLR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW12022FLR datasheets or manufacturer documentation.
Datasheet: AW12022FLR Datasheet (PDF)
The AW12022FLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.