
* Images are for reference only
ATSAME51N19A-AUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAME51N19A-AUT
- JLCPCB Part #
- C2053603
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 1.71V~3.63V 120MHz 12bit 12bit 192KB 32 Bit 512KB 81 ARM Cortex-M4F Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Touch function、True random number generator (TRNG)、Hardware ECC check TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$13.0169
10+
$12.5902