* Images are for reference only
ASG8H1210
Extended
- Manufacturer
- --
- MFR.Part #
- ASG8H1210
- JLCPCB Part #
- C7435900
- Package
- SMD-12P,P=0.35mm
- Description
- -55℃~+85℃ 0.35mm 0.6mm 12P 300mA 30V Copper alloy Gold Surface Mount,Vertical SMD-12P,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
50+
$0.0760
150+
$0.0748
500+
$0.0737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products