
* Images are for reference only
AT8236
Extended
- Manufacturer
- ZHONGKEWEI
- MFR.Part #
- AT8236
- JLCPCB Part #
- C2827823
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 200mΩ 20uA 3A 6A ESOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82166
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 80028
In-stock Item Pricing
Qty Unit Price
1+
$0.5091
10+
$0.4044
30+
$0.3545
100+
$0.3094
500+
$0.2852
1000+
$0.2771
Related Products
Welcome back, may I help you?