


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | AMS | |
| Package | UFBGA-15 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Magnetic rotary position sensor | |
| Length | 2.07mm | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Features | Programmable transmission、Zero position programming、Automatic gain control | |
| Height | 0.6mm | |
| Current - Supply | 6.4mA | |
| Module | No | |
| Width | 2.63mm | |
| Rotation Angle | 0°~360° | |
| Interface | PWM、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS5600L-AWLM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | AMS | |
| Package | UFBGA-15 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Magnetic rotary position sensor | |
| Length | 2.07mm | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Features | Programmable transmission、Zero position programming、Automatic gain control | |
| Height | 0.6mm | |
| Current - Supply | 6.4mA | |
| Module | No | |
| Width | 2.63mm | |
| Rotation Angle | 0°~360° | |
| Interface | PWM、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS5600L-AWLM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS5600L-AWLM datasheets or manufacturer documentation.
Datasheet: AS5600L-AWLM Datasheet (PDF)
The AS5600L-AWLM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.