
* Images are for reference only
AT32F402RCT7
Extended
- Manufacturer
- ARTERY
- MFR.Part #
- AT32F402RCT7
- JLCPCB Part #
- C47090422
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 102KB 12bit 2.4V~3.6V 216MHz 256KB 32 Bit 56 ARM Cortex-M4F Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、Built-in temperature sensor、Independent watchdog (IWDG)、Window watchdog (WWDG)、Infrared remote control LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.2803
10+
$1.9506
30+
$1.7464
160+
$1.5358
480+
$1.4393
960+
$1.3991
Related Products