
* Images are for reference only
AT32M412CBT7
Extended
- Manufacturer
- ARTERY
- MFR.Part #
- AT32M412CBT7
- JLCPCB Part #
- C47090501
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 128KB 12bit 16KB 180MHz 2.4V~3.6V 32 Bit 46 6bit ARM Cortex-M4F Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、Built-in temperature sensor、Window watchdog (WWDG) LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1190
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1078
In-stock Item Pricing
Qty Unit Price
1+
$1.3171
10+
$1.1032
30+
$0.9858
250+
$0.8523
500+
$0.7928
1000+
$0.7671
Related Products