
* Images are for reference only
APQM18PN2R2NC0L
Extended
- Manufacturer
- APV
- MFR.Part #
- APQM18PN2R2NC0L
- JLCPCB Part #
- C50325681
- Package
- 0603
- Description
- 180mA 2.2uH 420mΩ 600mA ±30% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4980
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4980
In-stock Item Pricing
Qty Unit Price
1+
$0.0722
100+
$0.0575
300+
$0.0503
1000+
$0.0446
5000+
$0.0403
10000+
$0.0380
Related Products