
* Images are for reference only
APMLP1608V1R0BT0S1
Extended
- Manufacturer
- APV
- MFR.Part #
- APMLP1608V1R0BT0S1
- JLCPCB Part #
- C50325620
- Package
- 0603
- Description
- 1uH 200mA 200mΩ 950mA ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3694
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3693
In-stock Item Pricing
Qty Unit Price
1+
$0.0797
50+
$0.0636
150+
$0.0554
500+
$0.0493
2500+
$0.0445
4000+
$0.0421
Related Products