
* Images are for reference only
APDO1608C-154MLC
Extended
- Manufacturer
- APV
- MFR.Part #
- APDO1608C-154MLC
- JLCPCB Part #
- C50326357
- Package
- SMD,6.6x4.5mm
- Description
- 150uH 250mA 270mA 2Ω ±20% SMD,6.6x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$1.1144
10+
$0.9231
30+
$0.8186
100+
$0.6996
500+
$0.6481
1000+
$0.6240