
* Images are for reference only
APBH2012-102WTD16
Extended
- Manufacturer
- APV
- MFR.Part #
- APBH2012-102WTD16
- JLCPCB Part #
- C50326211
- Package
- 0805
- Description
- -55℃~+125℃ 1.6A 120mΩ 1kΩ@100MHz ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2729
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2717
In-stock Item Pricing
Qty Unit Price
1+
$0.0256
200+
$0.0200
600+
$0.0170
4000+
$0.0150
8000+
$0.0134
20000+
$0.0125
Related Products