
* Images are for reference only
APBE2012-050WTD13
Extended
- Manufacturer
- APV
- MFR.Part #
- APBE2012-050WTD13
- JLCPCB Part #
- C50326044
- Package
- 0805
- Description
- -55℃~+125℃ 20mΩ 3.1A 5Ω@100MHz 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19685
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 19684
In-stock Item Pricing
Qty Unit Price
1+
$0.0143
500+
$0.0112
1500+
$0.0095
4000+
$0.0085
24000+
$0.0076
48000+
$0.0071
Related Products