
* Images are for reference only
AHW1005C-3N3JTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW1005C-3N3JTF
- JLCPCB Part #
- C6364691
- Package
- 0402
- Description
- 24 3.3nH 76mΩ 7GHz 840mA Wire-wound chip inductor ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8762
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8762
In-stock Item Pricing
Qty Unit Price
1+
$0.0428
100+
$0.0338
300+
$0.0294
1000+
$0.0260
5000+
$0.0233
10000+
$0.0220
Related Products
Welcome back, may I help you?