
* Images are for reference only
SP1812R-823G
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- SP1812R-823G
- JLCPCB Part #
- C17306322
- Package
- SMD,4.8x3.4mm
- Description
- 2.9Ω 228mA 262mA 82uH ±2% SMD,4.8x3.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6992
200+
$7.4617
650+
$7.2121
1300+
$7.0897