
* Images are for reference only
S4924R-224K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- S4924R-224K
- JLCPCB Part #
- C17220624
- Package
- SMD,13.2x6.4mm
- Description
- 220uH 247mA 5Ω 67mA ±10% SMD,13.2x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6200
200+
$3.4406
500+
$3.3247
800+
$3.2683