
S4924-225K
- Manufacturer
- MFR.Part #
- S4924-225K
- JLCPCB Part #
- C17355663
- Package
- SMD,12.8x6.1mm
- Description
- 104mA 2.2mH 22mA 33.8Ω ±10% SMD,12.8x6.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,12.8x6.1mm | |
| Current - Saturation(Isat) | 22mA | |
| Inductance | 2.2mH | |
| Tolerance | ±10% | |
| Current Rating | 104mA | |
| DC Resistance(DCR) | 33.8Ω |

* Images are for reference only
S4924-225K
Extended- Manufacturer
- MFR.Part #
- S4924-225K
- JLCPCB Part #
- C17355663
- Package
- SMD,12.8x6.1mm
- Description
- 104mA 2.2mH 22mA 33.8Ω ±10% SMD,12.8x6.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S4924-225K
Extended- Manufacturer
- MFR.Part #
- S4924-225K
- JLCPCB Part #
- C17355663
- Package
- SMD,12.8x6.1mm
- Description
- 104mA 2.2mH 22mA 33.8Ω ±10% SMD,12.8x6.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S4924-225K Specifications
S4924-225K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,12.8x6.1mm | |
| Current - Saturation(Isat) | 22mA | |
| Inductance | 2.2mH | |
| Tolerance | ±10% | |
| Current Rating | 104mA | |
| DC Resistance(DCR) | 33.8Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S4924-225K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S4924-225K Schematic Symbol & PCB Footprint
The S4924-225K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.