
S0603-101NJ1C
- Manufacturer
- MFR.Part #
- S0603-101NJ1C
- JLCPCB Part #
- C19578256
- Package
- 0603
- Description
- ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | 0603 | |
| Tolerance | ±5% |

* Images are for reference only
S0603-101NJ1C
Extended- Manufacturer
- MFR.Part #
- S0603-101NJ1C
- JLCPCB Part #
- C19578256
- Package
- 0603
- Description
- ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S0603-101NJ1C
Extended- Manufacturer
- MFR.Part #
- S0603-101NJ1C
- JLCPCB Part #
- C19578256
- Package
- 0603
- Description
- ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S0603-101NJ1C Specifications
S0603-101NJ1C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | 0603 | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S0603-101NJ1C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S0603-101NJ1C Schematic Symbol & PCB Footprint
The S0603-101NJ1C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.