
* Images are for reference only
PTHF500R-59H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF500R-59H
- JLCPCB Part #
- C17641776
- Package
- Plugin,D=29.2mm
- Description
- 160mΩ 2.6A 2.7A 500uH ±10% Plugin,D=29.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.6776
200+
$20.2215
500+
$19.5460
1000+
$19.2114