
* Images are for reference only
PD54R-473K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PD54R-473K
- JLCPCB Part #
- C6357097
- Package
- SMD,5.7x5.1mm
- Description
- 370mΩ 47uH 720mA 720mA ±10% SMD,5.7x5.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9103
200+
$2.3587
500+
$2.2798
1000+
$2.2412
Related Products