
P3519-121J
- Manufacturer
- MFR.Part #
- P3519-121J
- JLCPCB Part #
- C17322329
- Package
- SMD,9.1x4.8mm
- Description
- 10mΩ 12.47A 120nH 5.11A ±5% SMD,9.1x4.8mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,9.1x4.8mm | |
| Current - Saturation(Isat) | 12.47A | |
| Inductance | 120nH | |
| Current Rating | 5.11A | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 10mΩ |

* Images are for reference only
P3519-121J
Extended- Manufacturer
- MFR.Part #
- P3519-121J
- JLCPCB Part #
- C17322329
- Package
- SMD,9.1x4.8mm
- Description
- 10mΩ 12.47A 120nH 5.11A ±5% SMD,9.1x4.8mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P3519-121J
Extended- Manufacturer
- MFR.Part #
- P3519-121J
- JLCPCB Part #
- C17322329
- Package
- SMD,9.1x4.8mm
- Description
- 10mΩ 12.47A 120nH 5.11A ±5% SMD,9.1x4.8mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P3519-121J Specifications
P3519-121J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,9.1x4.8mm | |
| Current - Saturation(Isat) | 12.47A | |
| Inductance | 120nH | |
| Current Rating | 5.11A | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 10mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P3519-121J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P3519-121J Schematic Symbol & PCB Footprint
The P3519-121J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.