
* Images are for reference only
MIL1330-84K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- MIL1330-84K
- JLCPCB Part #
- C17365452
- Package
- SMD,8.3x3.2mm
- Description
- 36mA 42Ω 470uH ±10% SMD,8.3x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3227
200+
$7.7105
500+
$7.4533
1000+
$7.3248